Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC540ADWG

DigiKey Part Number
MC74HC540ADWGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC540ADWG
Description
IC BUFF 2V/6V 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC540ADWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Factory Stock: 39 254
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,96900 Kč119,69 Kč
3810,31658 Kč392,03 Kč
1149,34781 Kč1 065,65 Kč
2668,78049 Kč2 335,61 Kč
5328,40669 Kč4 472,36 Kč
1 0268,11370 Kč8 324,66 Kč
2 5087,79254 Kč19 543,69 Kč
5 0167,59348 Kč38 088,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč