
MM74HC540WMX | |
|---|---|
DigiKey Part Number | MM74HC540WMXTR-ND - Tape & Reel (TR) MM74HC540WMXCT-ND - Cut Tape (CT) MM74HC540WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC540WMX |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC540WMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 25 | 10,43200 Kč | 260,80 Kč |
| 100 | 9,14880 Kč | 914,88 Kč |
| 250 | 8,53444 Kč | 2 133,61 Kč |
| 500 | 8,16402 Kč | 4 082,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,85934 Kč | 7 859,34 Kč |
| 2 000 | 7,60863 Kč | 15 217,26 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

