
MC74HC4852ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74HC4852ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HC4852ADTR2GCT-ND - Cut Tape (CT) 488-MC74HC4852ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4852ADTR2G |
Description | IC SWITCH SP4TX2 400OHM 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4852ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 40pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,71753 Kč | 9 293,83 Kč |
| 5 000 | 3,60938 Kč | 18 046,90 Kč |
| 7 500 | 3,55525 Kč | 26 664,38 Kč |
| 12 500 | 3,49526 Kč | 43 690,75 Kč |
| 17 500 | 3,46019 Kč | 60 553,32 Kč |
| 25 000 | 3,42647 Kč | 85 661,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 6,06200 Kč | 60,62 Kč |
| 25 | 5,39720 Kč | 134,93 Kč |
| 100 | 4,66890 Kč | 466,89 Kč |
| 250 | 4,32368 Kč | 1 080,92 Kč |
| 500 | 4,11444 Kč | 2 057,22 Kč |
| 1 000 | 3,94267 Kč | 3 942,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,99200 Kč | 59,92 Kč |
| 25 | 5,33480 Kč | 133,37 Kč |
| 100 | 4,61480 Kč | 461,48 Kč |
| 250 | 4,27356 Kč | 1 068,39 Kč |
| 500 | 4,06674 Kč | 2 033,37 Kč |
| 1 000 | 3,89696 Kč | 3 896,96 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |

