
MC74HC4851ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC4851ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC4851ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC4851ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4851ADR2G-Q |
Description | ANALOG MULTIPLEXER/DEMULTIPLEXER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2V ~ 6V |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 10pF, 40pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SP8T - Open/Closed | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 60Ohm (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4851D-Q100,11 | Nexperia USA Inc. | 80 | 1727-8007-1-ND | 17,85000 Kč | Similar |
| SN74HC4851D | Rochester Electronics, LLC | 3 257 | 2156-SN74HC4851D-ND | 23,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,40840 Kč | 160,21 Kč |
| 100 | 5,56030 Kč | 556,03 Kč |
| 250 | 5,15628 Kč | 1 289,07 Kč |
| 500 | 4,91270 Kč | 2 456,35 Kč |
| 1 000 | 4,71237 Kč | 4 712,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,36985 Kč | 10 924,62 Kč |
| 5 000 | 4,24609 Kč | 21 230,45 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

