MC74HC4052ADWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 502
Unit Price: 0,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 067
Unit Price: 0,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 331
Unit Price: 0,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 688
Unit Price: 0,99000 Kč
Datasheet
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
MC14046BDWG

MC74HC4052ADWG

DigiKey Part Number
MC74HC4052ADWGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC4052ADWG
Description
IC SWITCH SP4T X 2 100OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4052ADWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2V ~ 6V
Manufacturer
onsemi
-3db Bandwidth
95MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
80pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SP4T
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.295", 7.50mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4052D,653Nexperia USA Inc.5021727-2808-1-ND0,25000 KčSimilar
CD4052BM96Texas Instruments0296-14272-1-ND0,48000 KčSimilar
CD4052BMTTexas Instruments2 067296-CD4052BMTCT-ND0,99000 KčSimilar
CD74HC4052M96Texas Instruments13 331296-14531-1-ND0,42000 KčSimilar
CD74HC4052MTTexas Instruments2 688296-CD74HC4052MTCT-ND0,99000 KčSimilar
Obsolete
Marketplace Stock: 91 872 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

91 872In Stock
Ships from Rochester Electronics, LLC