MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC1GU04DFT1G | |
|---|---|
DigiKey Part Number | MC74HC1GU04DFT1GOSTR-ND - Tape & Reel (TR) MC74HC1GU04DFT1GOSCT-ND - Cut Tape (CT) MC74HC1GU04DFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1GU04DFT1G |
Description | IC INVERTER 1CH 1-INP SC88A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1GU04DFT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,09500 Kč | 10,95 Kč |
| 25 | 0,96000 Kč | 24,00 Kč |
| 100 | 0,79990 Kč | 79,99 Kč |
| 250 | 0,72496 Kč | 181,24 Kč |
| 500 | 0,67950 Kč | 339,75 Kč |
| 1 000 | 0,64203 Kč | 642,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59557 Kč | 1 786,71 Kč |
| 6 000 | 0,57291 Kč | 3 437,46 Kč |
| 9 000 | 0,56154 Kč | 5 053,86 Kč |
| 15 000 | 0,54894 Kč | 8 234,10 Kč |
| 21 000 | 0,54159 Kč | 11 373,39 Kč |
| 30 000 | 0,53450 Kč | 16 035,00 Kč |
| 75 000 | 0,51926 Kč | 38 944,50 Kč |
| 150 000 | 0,51007 Kč | 76 510,50 Kč |
| 300 000 | 0,50251 Kč | 150 753,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |









