Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC132ADTR2 | |
|---|---|
DigiKey Part Number | MC74HC132ADTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC132ADTR2 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC132ADTR2 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC132ADTR2G | onsemi | 4 431 | MC74HC132ADTR2GOSCT-ND | 6,51000 Kč | Direct |
| 74HC132PW,118 | Nexperia USA Inc. | 0 | 1727-5942-1-ND | 6,09000 Kč | Similar |
| SN74HC132APWR | Texas Instruments | 2 580 | 296-SN74HC132APWRCT-ND | 13,23000 Kč | Similar |
| SN74HC132APWRG4 | Texas Instruments | 3 970 | 296-SN74HC132APWRG4CT-ND | 13,23000 Kč | Similar |
| SN74HC132DBR | Texas Instruments | 393 895 | 296-8225-1-ND | 9,03000 Kč | Similar |





