MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

MC74ACT157DG

DigiKey Part Number
MC74ACT157DGOS-ND
Manufacturer
Manufacturer Product Number
MC74ACT157DG
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT157DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 38 291 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
108,94600 Kč89,46 Kč
487,49021 Kč359,53 Kč
1446,78861 Kč977,56 Kč
2886,44510 Kč1 856,19 Kč
5286,19381 Kč3 270,33 Kč
1 0085,96959 Kč6 017,35 Kč
2 5445,71147 Kč14 529,98 Kč
5 0405,55966 Kč28 020,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč

Other Suppliers on DigiKey

38 291In Stock
Ships from Rochester Electronics, LLC