
ADSP-BF504KCPZ-4 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF504KCPZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF504KCPZ-4 |
Description | IC CCD SIGNAL PROCESSOR 88LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF504KCPZ-4 Models |
Category | On-Chip RAM 68kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 2.5V, 3.3V |
Series | Voltage - Core 1.31V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 88-VFQFN Exposed Pad, CSP |
Interface CAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USART | Supplier Device Package 88-LFCSP-VQ (12x12) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,14000 Kč | 390,14 Kč |
| 10 | 310,26600 Kč | 3 102,66 Kč |
| 68 | 273,68426 Kč | 18 610,53 Kč |
| 136 | 264,61029 Kč | 35 987,00 Kč |
| 272 | 257,14136 Kč | 69 942,45 Kč |
| 544 | 250,99596 Kč | 136 541,80 Kč |
| Unit Price without VAT: | 390,14000 Kč |
|---|---|
| Unit Price with VAT: | 472,06940 Kč |

