
MC74AC573DWR2G | |
|---|---|
DigiKey Part Number | MC74AC573DWR2GOSTR-ND - Tape & Reel (TR) MC74AC573DWR2GOSCT-ND - Cut Tape (CT) MC74AC573DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC573DWR2G |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC573DWR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 10ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC573M | Rochester Electronics, LLC | 2 174 | 2156-CD74AC573M-ND | 0,92638 Kč | Direct |
| CD74AC573M96 | Texas Instruments | 135 603 | 296-14483-1-ND | 0,91000 Kč | Direct |
| SN74AC573DW | Rochester Electronics, LLC | 25 730 | 2156-SN74AC573DW-ND | 0,75000 Kč | Direct |
| SN74AC573DWG4 | Rochester Electronics, LLC | 775 | 2156-SN74AC573DWG4-ND | 0,75642 Kč | Direct |
| SN74AC573DWR | Texas Instruments | 2 245 | 296-1061-1-ND | 0,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 13,90920 Kč | 347,73 Kč |
| 100 | 12,26280 Kč | 1 226,28 Kč |
| 250 | 11,47584 Kč | 2 868,96 Kč |
| 500 | 11,02898 Kč | 5 514,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,61050 Kč | 10 610,50 Kč |
| 2 000 | 10,28892 Kč | 20 577,84 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

