D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC573DWG4

DigiKey Part Number
SN74AC573DWG4-ND
Manufacturer
Manufacturer Product Number
SN74AC573DWG4
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC573DWG4 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
2.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 775 View Now
This product is no longer carried by DigiKey.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
8759,07689 Kč7 942,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,07689 Kč
Unit Price with VAT:10,98304 Kč

Other Suppliers on DigiKey

775In Stock
Ships from Rochester Electronics, LLC