
MC34074DR2G | |
|---|---|
DigiKey Part Number | MC34074DR2GOSTR-ND - Tape & Reel (TR) MC34074DR2GOSCT-ND - Cut Tape (CT) MC34074DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34074DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34074DR2G Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.9mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF347BDR | Texas Instruments | 5 125 | 296-31645-1-ND | 16,80000 Kč | Similar |
| MC33174DT | STMicroelectronics | 49 149 | 497-1958-1-ND | 32,13000 Kč | Similar |
| TL074ACDT | STMicroelectronics | 8 323 | 497-2203-1-ND | 18,69000 Kč | Similar |
| TL074QDREP | Texas Instruments | 708 | 296-29805-1-ND | 82,94000 Kč | Similar |
| TL084ACDR | Texas Instruments | 3 797 | 296-15006-1-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,90320 Kč | 222,58 Kč |
| 100 | 7,77560 Kč | 777,56 Kč |
| 250 | 7,23928 Kč | 1 809,82 Kč |
| 500 | 6,91506 Kč | 3 457,53 Kč |
| 1 000 | 6,64860 Kč | 6 648,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,18164 Kč | 15 454,10 Kč |
| 5 000 | 6,01693 Kč | 30 084,65 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


