
MC34072AMTTBG | |
|---|---|
DigiKey Part Number | MC34072AMTTBGOSTR-ND - Tape & Reel (TR) MC34072AMTTBGOSCT-ND - Cut Tape (CT) MC34072AMTTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34072AMTTBG |
Description | IC OPAMP GP 2 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 10-WQFN (2.6x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | MC34072AMTTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2.6x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,57800 Kč | 115,78 Kč |
| 25 | 10,41560 Kč | 260,39 Kč |
| 100 | 9,12730 Kč | 912,73 Kč |
| 250 | 8,51348 Kč | 2 128,37 Kč |
| 500 | 8,14382 Kč | 4 071,91 Kč |
| 1 000 | 7,83965 Kč | 7 839,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,46384 Kč | 22 391,52 Kč |
| 6 000 | 7,27990 Kč | 43 679,40 Kč |
| 9 000 | 7,18785 Kč | 64 690,65 Kč |
| 15 000 | 7,08578 Kč | 106 286,70 Kč |
| 21 000 | 7,02616 Kč | 147 549,36 Kč |
| 30 000 | 6,96881 Kč | 209 064,30 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |











