
AD5673RBCPZ-2 | |
|---|---|
DigiKey Part Number | 505-AD5673RBCPZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD5673RBCPZ-2 |
Description | IC DAC 12BIT V-OUT 28LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16 28-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5673RBCPZ-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 16 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.12LSB, ±0.05LSB | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,46000 Kč | 506,46 Kč |
| 10 | 363,95500 Kč | 3 639,55 Kč |
| 42 | 309,36476 Kč | 12 993,32 Kč |
| 126 | 306,54143 Kč | 38 624,22 Kč |
| Unit Price without VAT: | 506,46000 Kč |
|---|---|
| Unit Price with VAT: | 612,81660 Kč |










