
DAC7568IAPW | |
|---|---|
DigiKey Part Number | 296-24403-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7568IAPW |
Description | IC DAC 12BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7568IAPW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.05 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 14-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,33000 Kč | 544,33 Kč |
| 10 | 437,61100 Kč | 4 376,11 Kč |
| 90 | 383,55122 Kč | 34 519,61 Kč |
| 180 | 372,34717 Kč | 67 022,49 Kč |
| 270 | 366,73470 Kč | 99 018,37 Kč |
| 540 | 358,50720 Kč | 193 593,89 Kč |
| Unit Price without VAT: | 544,33000 Kč |
|---|---|
| Unit Price with VAT: | 658,63930 Kč |

