
MC34063SMDINVEVB | |
|---|---|
DigiKey Part Number | MC34063SMDINVEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34063SMDINVEVB |
Description | EVAL BOARD FOR MC34063 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | MC34063 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Negative Inverter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | -12V | |
Current - Output | 50mA | |
Voltage - Input | 5V | |
Regulator Topology | Inverting | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | MC34063 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 327,08000 Kč | 1 327,08 Kč |
| Unit Price without VAT: | 1 327,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 605,76680 Kč |





