MC34063LBBGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34063LBBGEVB

DigiKey Part Number
MC34063LBBGEVBOS-ND
Manufacturer
Manufacturer Product Number
MC34063LBBGEVB
Description
EVAL BOARD FOR MC34063A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
MC34063A - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Negative Inverter
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-12V
Current - Output
1.5A
Voltage - Input
3V ~ 40V
Regulator Topology
Inverting
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
MC34063A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 327,08000 Kč1 327,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 327,08000 Kč
Unit Price with VAT:1 605,76680 Kč