
MC34063SMDBGEVB | |
|---|---|
DigiKey Part Number | MC34063SMDBGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34063SMDBGEVB |
Description | EVAL BOARD FOR MC34063 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | MC34063 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 50mA | |
Voltage - Input | 3.3V | |
Regulator Topology | Boost | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | MC34063 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 327,08000 Kč | 1 327,08 Kč |
| Unit Price without VAT: | 1 327,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 605,76680 Kč |






