MC34063LBGEVB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 1 327,08000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1 327,08000 Kč
Datasheet
MC34063LBGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34063LBGEVB

DigiKey Part Number
MC34063LBGEVBOS-ND
Manufacturer
Manufacturer Product Number
MC34063LBGEVB
Description
EVAL BOARD FOR MC34063
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
MC34063 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
1.5A
Voltage - Input
3V ~ 40V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MC34063
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 012,55000 Kč1 012,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 012,55000 Kč
Unit Price with VAT:1 225,18550 Kč