Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33272ADR2G

DigiKey Part Number
MC33272ADR2GOSTR-ND - Tape & Reel (TR)
MC33272ADR2GOSCT-ND - Cut Tape (CT)
MC33272ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33272ADR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33272ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.15mA (x2 Channels)
Mfr
Current - Output / Channel
37 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
24 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
300 nA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA3472F-E2Rohm Semiconductor1 076BA3472F-E2CT-ND47,25000 KčSimilar
LM258DRTexas Instruments20 960296-14591-1-ND4,62000 KčSimilar
LM2904AYDTSTMicroelectronics3 999497-11014-1-ND7,56000 KčSimilar
LM2904YDTSTMicroelectronics6 065497-10217-1-ND8,61000 KčSimilar
LME49723MA/NOPBTexas Instruments658296-47707-ND45,99000 KčSimilar
In-Stock: 15 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,49100 Kč94,91 Kč
258,50000 Kč212,50 Kč
1007,41860 Kč741,86 Kč
2506,90332 Kč1 725,83 Kč
5006,59254 Kč3 296,27 Kč
1 0006,33615 Kč6 336,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,88910 Kč14 722,75 Kč
5 0005,73082 Kč28 654,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč