
MC33179DTBR2G | |
|---|---|
DigiKey Part Number | MC33179DTBR2GOSTR-ND - Tape & Reel (TR) MC33179DTBR2GOSCT-ND - Cut Tape (CT) MC33179DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33179DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33179DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.7mA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 25 | 10,39000 Kč | 259,75 Kč |
| 100 | 9,10470 Kč | 910,47 Kč |
| 250 | 8,49076 Kč | 2 122,69 Kč |
| 500 | 8,12076 Kč | 4 060,38 Kč |
| 1 000 | 7,81588 Kč | 7 815,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,27572 Kč | 18 189,30 Kč |
| 5 000 | 7,08741 Kč | 35 437,05 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

