
MC33164D-3G | |
|---|---|
DigiKey Part Number | MC33164D-3GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33164D-3G |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33164D-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.71V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 98 | 10,92663 Kč | 1 070,81 Kč |
| 196 | 9,70556 Kč | 1 902,29 Kč |
| 294 | 9,08514 Kč | 2 671,03 Kč |
| 588 | 8,16260 Kč | 4 799,61 Kč |
| 1 078 | 7,47978 Kč | 8 063,20 Kč |
| 2 548 | 6,67544 Kč | 17 009,02 Kč |
| 5 096 | 6,14444 Kč | 31 312,07 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |








