
ADM3051CRZ | |
|---|---|
DigiKey Part Number | 505-ADM3051CRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3051CRZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3051CRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,04000 Kč | 93,04 Kč |
| 10 | 60,24500 Kč | 602,45 Kč |
| 98 | 42,09357 Kč | 4 125,17 Kč |
| 196 | 38,37219 Kč | 7 520,95 Kč |
| 294 | 36,48167 Kč | 10 725,61 Kč |
| 588 | 33,67141 Kč | 19 798,79 Kč |
| 1 078 | 31,59082 Kč | 34 054,90 Kč |
| 2 548 | 31,57500 Kč | 80 453,10 Kč |
| Unit Price without VAT: | 93,04000 Kč |
|---|---|
| Unit Price with VAT: | 112,57840 Kč |






