
ADM3051CRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3051CRZ-REEL7TR-ND - Tape & Reel (TR) ADM3051CRZ-REEL7CT-ND - Cut Tape (CT) ADM3051CRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3051CRZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3051CRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,71800 Kč | 517,18 Kč |
| 25 | 47,43040 Kč | 1 185,76 Kč |
| 100 | 42,70780 Kč | 4 270,78 Kč |
| 250 | 41,12248 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,12095 Kč | 39 120,95 Kč |
| 2 000 | 38,17405 Kč | 76 348,10 Kč |
| 3 000 | 37,69988 Kč | 113 099,64 Kč |
| 5 000 | 37,17444 Kč | 185 872,20 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |


