
MC33152DR2G | |
|---|---|
DigiKey Part Number | MC33152DR2GOSTR-ND - Tape & Reel (TR) MC33152DR2GOSCT-ND - Cut Tape (CT) MC33152DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33152DR2G |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33152DR2G Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.6V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 36ns, 32ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6.1V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1404T-E/SNVAO | Microchip Technology | 3 275 | 150-MCP1404T-E/SNVAOCT-ND | 16,27000 Kč | Similar |
| TC4427VOA713 | Microchip Technology | 15 335 | TC4427VOA713CT-ND | 33,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 19,12400 Kč | 191,24 Kč |
| 25 | 17,30160 Kč | 432,54 Kč |
| 100 | 15,30380 Kč | 1 530,38 Kč |
| 250 | 14,35192 Kč | 3 587,98 Kč |
| 500 | 13,77714 Kč | 6 888,57 Kč |
| 1 000 | 13,52291 Kč | 13 522,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,43221 Kč | 31 080,52 Kč |
| 5 000 | 12,14020 Kč | 60 701,00 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |










