Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC33077DR2G | |
|---|---|
DigiKey Part Number | MC33077DR2GOSTR-ND - Tape & Reel (TR) MC33077DR2GOSCT-ND - Cut Tape (CT) MC33077DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33077DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33077DR2G Models |
Category | Current - Supply 3.5mA |
Mfr | Current - Output / Channel 33 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 37 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 280 nA | Base Product Number |
Voltage - Input Offset 130 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD712JRZ | Analog Devices Inc. | 0 | 505-AD712JRZ-ND | 0,00000 Kč | Similar |
| AD712JRZ-REEL | Analog Devices Inc. | 0 | AD712JRZ-REELCT-ND | 0,00000 Kč | Similar |
| AD712JRZ-REEL7 | Analog Devices Inc. | 0 | AD712JRZ-REEL7CT-ND | 0,00000 Kč | Similar |
| AD712KRZ | Analog Devices Inc. | 0 | AD712KRZ-ND | 0,00000 Kč | Similar |
| AD712KRZ-REEL | Analog Devices Inc. | 0 | 505-AD712KRZ-REELTR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 25 | 5,98040 Kč | 149,51 Kč |
| 100 | 5,18440 Kč | 518,44 Kč |
| 250 | 4,80520 Kč | 1 201,30 Kč |
| 500 | 4,57546 Kč | 2 287,73 Kč |
| 1 000 | 4,38690 Kč | 4 386,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,06563 Kč | 10 164,07 Kč |
| 5 000 | 3,94901 Kč | 19 745,05 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |





