MC14543BFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 114
Unit Price: 0,58000 Kč
Datasheet

Similar


onsemi
In Stock: 2 268
Unit Price: 0,50000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 123
Unit Price: 0,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 739
Unit Price: 0,54000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 838
Unit Price: 0,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 952
Unit Price: 0,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 996
Unit Price: 0,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 Kč
Datasheet
LCD Driver 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14543BFG

DigiKey Part Number
MC14543BFG-ND
Manufacturer
Manufacturer Product Number
MC14543BFG
Description
IC DRVR 7 SEGMENT 16SOEIAJ
Customer Reference
Detailed Description
LCD Driver 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Current - Supply
10 µA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 792 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 792In Stock
Ships from Rochester Electronics, LLC