


MC14538BDWG | |
|---|---|
DigiKey Part Number | MC14538BDWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14538BDWG |
Description | IC MMV 2-CIR 95-NS 16-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 95 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14538BDWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 95 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 47 | 14,60021 Kč | 686,21 Kč |
| 141 | 13,34936 Kč | 1 882,26 Kč |
| 282 | 12,73805 Kč | 3 592,13 Kč |
| 517 | 12,29174 Kč | 6 354,83 Kč |
| 1 034 | 11,86671 Kč | 12 270,18 Kč |
| 2 538 | 11,42587 Kč | 28 998,86 Kč |
| 5 029 | 11,15738 Kč | 56 110,46 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |










