
GYA1K470MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYA1K470TR-ND - Tape & Reel (TR) 493-GYA1K470CT-ND - Cut Tape (CT) 493-GYA1K470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1K470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 50 | 16,47080 Kč | 823,54 Kč |
| 100 | 14,92960 Kč | 1 492,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,27922 Kč | 6 139,61 Kč |
| 1 000 | 11,44391 Kč | 11 443,91 Kč |
| 1 500 | 11,02269 Kč | 16 534,03 Kč |
| 2 500 | 10,55292 Kč | 26 382,30 Kč |
| 3 500 | 10,27690 Kč | 35 969,15 Kč |
| 5 000 | 10,01017 Kč | 50 050,85 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |



