
GYA-HVHYBRID | |
|---|---|
DigiKey Part Number | GYA-HVHYBRI-KIT-ND |
Manufacturer | |
Manufacturer Product Number | GYA-HVHYBRID |
Description | GYA HIGH VOLT HYBRID POLY KIT |
Customer Reference | |
Detailed Description | Aluminum - Polymer (Hybrid) Capacitor Kit 22µF ~ 100µF 63 ~ 80V Surface Mount 42 Pieces (14 Values - 3 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | Aluminum - Polymer (Hybrid) | |
Capacitance Range | 22µF ~ 100µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 63 ~ 80V | |
Tolerance | ±20% | |
Applications | Automotive | |
Features | AEC-Q200 | |
Quantity | 42 Pieces (14 Values - 3 Each) | |
Packages Included | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,80000 Kč | 803,80 Kč |
| Unit Price without VAT: | 803,80000 Kč |
|---|---|
| Unit Price with VAT: | 972,59800 Kč |



