


MC14521BDG | |
|---|---|
DigiKey Part Number | MC14521BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14521BDG |
Description | IC DIVIDER BY 2 24-BIT 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14521BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 24 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,51400 Kč | 115,14 Kč |
| 48 | 9,68292 Kč | 464,78 Kč |
| 144 | 8,80590 Kč | 1 268,05 Kč |
| 288 | 8,37760 Kč | 2 412,75 Kč |
| 528 | 8,06477 Kč | 4 258,20 Kč |
| 1 008 | 7,78516 Kč | 7 847,44 Kč |
| 2 544 | 7,46357 Kč | 18 987,32 Kč |
| 5 040 | 7,27432 Kč | 36 662,57 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |







