


MC14520BDWR2G | |
|---|---|
DigiKey Part Number | 488-MC14520BDWR2GTR-ND - Tape & Reel (TR) 488-MC14520BDWR2GCT-ND - Cut Tape (CT) 488-MC14520BDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14520BDWR2G |
Description | IC BINARY COUNTR DL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14520BDWR2G Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 8 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4520BM96 | Texas Instruments | 2 337 | 296-41222-1-ND | 12,18000 Kč | Similar |
| HEF4520BT,653 | Nexperia USA Inc. | 1 315 | 1727-6418-1-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,11000 Kč | 377,75 Kč |
| 100 | 13,33580 Kč | 1 333,58 Kč |
| 250 | 12,48960 Kč | 3 122,40 Kč |
| 500 | 12,05412 Kč | 6 027,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,56108 Kč | 11 561,08 Kč |
| 2 000 | 11,21587 Kč | 22 431,74 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

