16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14504BDTR2G

DigiKey Part Number
MC14504BDTR2GOSTR-ND - Tape & Reel (TR)
MC14504BDTR2GOSCT-ND - Cut Tape (CT)
MC14504BDTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14504BDTR2G
Description
IC XLTR VL UNIDIR 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14504BDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
3 V ~ 18 V
Voltage - VCCB
3 V ~ 18 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
109,89400 Kč98,94 Kč
258,86640 Kč221,66 Kč
1007,75270 Kč775,27 Kč
2507,21848 Kč1 804,62 Kč
5006,89682 Kč3 448,41 Kč
1 0006,77305 Kč6 773,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,35222 Kč15 880,55 Kč
5 0006,18373 Kč30 918,65 Kč
7 5006,09936 Kč45 745,20 Kč
12 5006,00587 Kč75 073,38 Kč
17 5005,95123 Kč104 146,52 Kč
25 0005,89869 Kč147 467,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč