MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

MC14076BDR2G

DigiKey Part Number
488-MC14076BDR2GTR-ND - Tape & Reel (TR)
488-MC14076BDR2GCT-ND - Cut Tape (CT)
488-MC14076BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14076BDR2G
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC14076BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
12 MHz
Max Propagation Delay @ V, Max CL
180ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3V ~ 18V
Current - Quiescent (Iq)
20 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 500
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,26000 Kč13,26 Kč
109,43000 Kč94,30 Kč
258,45360 Kč211,34 Kč
1007,38430 Kč738,43 Kč
2506,87240 Kč1 718,10 Kč
5006,56382 Kč3 281,91 Kč
1 0006,43162 Kč6 431,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,04160 Kč15 104,00 Kč
5 0005,87985 Kč29 399,25 Kč
7 5005,79891 Kč43 491,83 Kč
12 5005,70920 Kč71 365,00 Kč
17 5005,65677 Kč98 993,47 Kč
25 0005,60633 Kč140 158,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,26000 Kč
Unit Price with VAT:16,04460 Kč