
MC14070BDR2G | |
|---|---|
DigiKey Part Number | MC14070BDR2GOSTR-ND - Tape & Reel (TR) MC14070BDR2GOSCT-ND - Cut Tape (CT) MC14070BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14070BDR2G |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14070BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 110ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,75280 Kč | 168,82 Kč |
| 100 | 5,87100 Kč | 587,10 Kč |
| 250 | 5,45108 Kč | 1 362,77 Kč |
| 500 | 5,19700 Kč | 2 598,50 Kč |
| 1 000 | 5,03721 Kč | 5 037,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,76747 Kč | 11 918,68 Kč |
| 5 000 | 4,63451 Kč | 23 172,55 Kč |
| 7 500 | 4,56791 Kč | 34 259,33 Kč |
| 12 500 | 4,49413 Kč | 56 176,62 Kč |
| 17 500 | 4,45102 Kč | 77 892,85 Kč |
| 25 000 | 4,40955 Kč | 110 238,75 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




