S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
16 SOIC Pin View

MC14044BDR2G

DigiKey Part Number
MC14044BDR2GOSTR-ND - Tape & Reel (TR)
MC14044BDR2GOSCT-ND - Cut Tape (CT)
MC14044BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14044BDR2G
Description
IC LATCH R-S QUAD P/N 16-SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14044BDR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
60ns
Current - Output High, Low
8.8mA, 8.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 102
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,56700 Kč85,67 Kč
257,67680 Kč191,92 Kč
1006,69210 Kč669,21 Kč
2506,22212 Kč1 555,53 Kč
5005,93866 Kč2 969,33 Kč
1 0005,79251 Kč5 792,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,45830 Kč13 645,75 Kč
5 0005,30968 Kč26 548,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč