Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
SOT-89

DI79L18UAB

DigiKey Part Number
4878-DI79L18UAB-ND
Manufacturer
Manufacturer Product Number
DI79L18UAB
Description
IC REG LINEAR -18V 100MA SOT89
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
DI79L18UAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-33V
Voltage - Output (Min/Fixed)
-18V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
36dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,21300 Kč32,13 Kč
252,83880 Kč70,97 Kč
1002,42530 Kč242,53 Kč
2502,22748 Kč556,87 Kč
5002,10862 Kč1 054,31 Kč
1 0002,01056 Kč2 010,56 Kč
3 0001,88947 Kč5 668,41 Kč
5 0001,84472 Kč9 223,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč