1/0 Driver 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP89DTR2G

DigiKey Part Number
488-MC10EP89DTR2GTR-ND - Tape & Reel (TR)
488-MC10EP89DTR2GCT-ND - Cut Tape (CT)
488-MC10EP89DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC10EP89DTR2G
Description
IC TRANSCEIVER 1/0 8TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1/0 Driver 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC10EP89DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
8-TSSOP
Type
Driver
Base Product Number
Number of Drivers/Receivers
1/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVEL11DGKRochester Electronics, LLC6 2472156-SN65LVEL11DGK-ND59,00439 KčSimilar
SY10EP89VKGMicrochip Technology551576-2042-5-ND49,14000 KčSimilar
SY10EP89VKG-TRMicrochip Technology1 000SY10EP89VKG-CT-ND49,14000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1213,34000 Kč213,34 Kč
10166,40900 Kč1 664,09 Kč
25154,65440 Kč3 866,36 Kč
100141,74910 Kč14 174,91 Kč
250139,60144 Kč34 900,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500121,95672 Kč304 891,80 Kč
Manufacturers Standard Package
Unit Price without VAT:213,34000 Kč
Unit Price with VAT:258,14140 Kč