
SY10EP89VKG-TR | |
|---|---|
DigiKey Part Number | SY10EP89VKG-TR-ND - Tape & Reel (TR) SY10EP89VKG-CT-ND - Cut Tape (CT) SY10EP89VKG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY10EP89VKG-TR |
Description | IC TRANSCEIVER 2/0 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP89VKG-TR Models |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Type Driver | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 25 | 48,51360 Kč | 1 212,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,63373 Kč | 39 633,73 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

