
MC10EP89DTR2G | |
|---|---|
DigiKey Part Number | 488-MC10EP89DTR2GTR-ND - Tape & Reel (TR) 488-MC10EP89DTR2GCT-ND - Cut Tape (CT) 488-MC10EP89DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EP89DTR2G |
Description | IC TRANSCEIVER 1/0 8TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP89DTR2G Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-TSSOP |
Type Driver | Base Product Number |
Number of Drivers/Receivers 1/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVEL11DGK | Rochester Electronics, LLC | 6 247 | 2156-SN65LVEL11DGK-ND | 59,00439 Kč | Similar |
| SY10EP89VKG | Microchip Technology | 551 | 576-2042-5-ND | 49,14000 Kč | Similar |
| SY10EP89VKG-TR | Microchip Technology | 1 000 | SY10EP89VKG-CT-ND | 49,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 Kč | 213,34 Kč |
| 10 | 166,40900 Kč | 1 664,09 Kč |
| 25 | 154,65440 Kč | 3 866,36 Kč |
| 100 | 141,74910 Kč | 14 174,91 Kč |
| 250 | 139,60144 Kč | 34 900,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 121,95672 Kč | 304 891,80 Kč |
| Unit Price without VAT: | 213,34000 Kč |
|---|---|
| Unit Price with VAT: | 258,14140 Kč |

