Similar
Similar
Similar
Similar



MC10EP89DTG | |
|---|---|
DigiKey Part Number | MC10EP89DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP89DTG |
Description | IC TRANSCEIVER 1/0 8TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP89DTG Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-TSSOP |
Type Driver | Base Product Number |
Number of Drivers/Receivers 1/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVEL11DGK | Rochester Electronics, LLC | 6 247 | 2156-SN65LVEL11DGK-ND | 59,00439 Kč | Similar |
| SN65LVEL11DGKR | Texas Instruments | 0 | SN65LVEL11DGKR-ND | 46,11245 Kč | Similar |
| SY10EP89VKG | Microchip Technology | 551 | 576-2042-5-ND | 49,14000 Kč | Similar |
| SY10EP89VKG-TR | Microchip Technology | 1 000 | SY10EP89VKG-CT-ND | 49,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 161,55900 Kč | 1 615,59 Kč |
| 25 | 150,15240 Kč | 3 753,81 Kč |
| 100 | 137,62300 Kč | 13 762,30 Kč |
| 300 | 130,63207 Kč | 39 189,62 Kč |
| 500 | 128,04706 Kč | 64 023,53 Kč |
| 1 000 | 125,08446 Kč | 125 084,46 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |



