
MC100LVEP14DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEP14DTR2GTR-ND - Tape & Reel (TR) 488-MC100LVEP14DTR2GCT-ND - Cut Tape (CT) 488-MC100LVEP14DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEP14DTR2G |
Description | IC CLK BUFFER 2:5 2.5GHZ 20TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2.5 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP14DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, LVDS, PECL | |
Output | ECL, PECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 123,09000 Kč | 1 230,90 Kč |
| 25 | 114,06120 Kč | 2 851,53 Kč |
| 100 | 104,12070 Kč | 10 412,07 Kč |
| 250 | 99,38268 Kč | 24 845,67 Kč |
| 500 | 96,52696 Kč | 48 263,48 Kč |
| 1 000 | 94,17666 Kč | 94 176,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,69608 Kč | 229 240,20 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |



