
MC100LVEP14DTG | |
|---|---|
DigiKey Part Number | MC100LVEP14DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEP14DTG |
Description | IC CLK BUFFER 2:5 2.5GHZ 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2.5 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP14DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, LVDS, PECL | |
Output | ECL, PECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 171,11300 Kč | 1 711,13 Kč |
| 75 | 148,30467 Kč | 11 122,85 Kč |
| 150 | 143,00200 Kč | 21 450,30 Kč |
| 300 | 138,63720 Kč | 41 591,16 Kč |
| 525 | 135,68429 Kč | 71 234,25 Kč |
| 1 050 | 132,61477 Kč | 139 245,51 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |


