Direct

SY100EP14UK4G-TR | |
|---|---|
DigiKey Part Number | 576-4476-2-ND - Tape & Reel (TR) 576-4476-1-ND - Cut Tape (CT) 576-4476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EP14UK4G-TR |
Description | IC CLK BUFFER 2:5 2GHZ 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP14UK4G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | HSTL, LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.37V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 25 | 78,95240 Kč | 1 973,81 Kč |
| 100 | 72,02310 Kč | 7 202,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,02335 Kč | 72 023,35 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |




