Similar

MC100EPT21MNR4G | |
|---|---|
DigiKey Part Number | 488-MC100EPT21MNR4GTR-ND - Tape & Reel (TR) 488-MC100EPT21MNR4GCT-ND - Cut Tape (CT) 488-MC100EPT21MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT21MNR4G |
Description | IC XLTR MS UNIDIR 8-DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT21MNR4G Models |
Category | Input Signal CML, LVDS, LVPECL |
Manufacturer onsemi | Output Signal LVTTL, LVCMOS |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-VFDFN Exposed Pad |
Channel Type Unidirectional | Supplier Device Package 8-DFN (2x2) |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65CML100DR | Texas Instruments | 3 417 | 296-SN65CML100DRCT-ND | 3,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,81000 Kč | 292,81 Kč |
| 10 | 231,01600 Kč | 2 310,16 Kč |
| 25 | 215,57080 Kč | 5 389,27 Kč |
| 100 | 204,40890 Kč | 20 440,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 181,63243 Kč | 181 632,43 Kč |
| Unit Price without VAT: | 292,81000 Kč |
|---|---|
| Unit Price with VAT: | 354,30010 Kč |












