
SN65CML100DR | |
|---|---|
DigiKey Part Number | 296-SN65CML100DRTR-ND - Tape & Reel (TR) 296-SN65CML100DRCT-ND - Cut Tape (CT) 296-SN65CML100DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65CML100DR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.5Gbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65CML100DR Models |
Category | Input Signal CML, LVDS, LVPECL |
Manufacturer Texas Instruments | Output Signal CML |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 1.5Gbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,80000 Kč | 82,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,36341 Kč | 160 908,52 Kč |
| Unit Price without VAT: | 82,80000 Kč |
|---|---|
| Unit Price with VAT: | 100,18800 Kč |


