Differential Digital Multiplexer 2 x 2:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP56DTG

DigiKey Part Number
MC100EP56DTGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP56DTG
Description
IC DIFF DIG MULTPL 2X2:1 20TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Differential Digital Multiplexer 2 x 2:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP56DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
Differential Digital Multiplexer
Circuit
2 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1381,22000 Kč381,22 Kč
10268,87200 Kč2 688,72 Kč
75212,45347 Kč15 934,01 Kč
150211,94260 Kč31 791,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:381,22000 Kč
Unit Price with VAT:461,27620 Kč