Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX04DG

DigiKey Part Number
MC74LCX04DGOS-ND
Manufacturer
Manufacturer Product Number
MC74LCX04DG
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX04DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC04ADTTexas Instruments45 911296-SN74LVC04ADTCT-ND22,47000 KčSimilar
SN74LVC04ANSRochester Electronics, LLC50 3422156-SN74LVC04ANS-ND27,72000 KčSimilar
SN74LVC04ANSRTexas Instruments11 415296-26572-1-ND11,97000 KčSimilar
In-Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
557,29582 Kč401,27 Kč
1106,84918 Kč753,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,29582 Kč
Unit Price with VAT:8,82794 Kč