
MC100EP16MNR4G | |
---|---|
DigiKey Part Number | MC100EP16MNR4GOSTR-ND - Tape & Reel (TR) MC100EP16MNR4GOSCT-ND - Cut Tape (CT) 488-MC100EP16MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP16MNR4G |
Description | IC DIFFERENTIAL RX/DVR 8-DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP16MNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 224,96000 Kč | 224,96 Kč |
10 | 175,93000 Kč | 1 759,30 Kč |
25 | 163,69040 Kč | 4 092,26 Kč |
100 | 152,97550 Kč | 15 297,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 136,76811 Kč | 136 768,11 Kč |
Unit Price without VAT: | 224,96000 Kč |
---|---|
Unit Price with VAT: | 272,20160 Kč |