
LTC4364IDE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4364IDE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4364IDE-1#PBF |
Description | IC SURGE STOPPER W/DIODE 14DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364IDE-1#PBF Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 14-DFN (4x3) |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| 10 | 205,80100 Kč | 2 058,01 Kč |
| 91 | 177,14000 Kč | 16 119,74 Kč |
| 182 | 171,23868 Kč | 31 165,44 Kč |
| 273 | 168,28242 Kč | 45 941,10 Kč |
| 546 | 163,94784 Kč | 89 515,52 Kč |
| 1 001 | 160,79035 Kč | 160 951,14 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |







